
Board connector featuring 6 contacts in a single row, right-angle orientation, and screw terminal termination. This female socket offers a 5.08mm pitch, 10A current rating, and a maximum operating temperature of 100°C. Constructed with a copper alloy contact material and an orange housing, it meets UL94 V-0 flammability standards and is RoHS compliant. Designed for free-hanging, cable mounting, it supports wire gauges from 12AWG to 26AWG and operates at up to 300V.
Weidmuller 1526860000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 20mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1526860000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.