Weidmuller 152696 technical specifications.
| Gender | Female |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 152696 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.