Weidmuller 152716 technical specifications.
| Termination Type | SCREW |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Contact Finish Termination | TIN |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Weidmuller 152716 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.