
11-position, 1-level terminal block with 5.08mm pitch. Features right-angle orientation, screw termination, and cable mounting. Rated for 15A (19A rating) and 300V (400V rating), with a maximum operating temperature of 100°C. Constructed with copper alloy contacts plated in tin, housed in black UL94 V-0 rated plastic. Accommodates wire gauges from 12AWG to 26AWG.
Weidmuller 1527310000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper, Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 15.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 55.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 20mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1527310000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
