Weidmuller 152876 technical specifications.
| Color | White |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Material | Copper |
| Max Current Rating | 15A |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 152876 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.