19-position, 1-row, right-angle terminal block for cable mounting. Features 5.08mm pitch, 15A current rating, and 300V voltage capacity. Copper alloy contacts with tin plating ensure reliable connections. Housing is orange, UL94 V-0 rated, and made from lead-free, RoHS-compliant materials. Accommodates wire gauges from 12AWG to 26AWG via screw termination.
Weidmuller 1530460000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 15.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLZ |
| Termination | Screw |
| Voltage | 300V |
| Width | 20mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1530460000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.