Three-position, straight, general terminal block with 5.08mm pitch. Features tin-plated contacts, 10A current rating, and 300V voltage capacity. Designed for through-hole mounting with a solder termination. Operates within a temperature range of -50°C to 100°C, accommodating wire gauges from 14AWG to 22AWG. Orange housing and color for clear identification.
Weidmuller 1535160000 technical specifications.
| Color | Orange |
| Contact Plating | Tin |
| Current | 10A |
| Height | 21.6mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Series | LPA |
| Termination | Screw |
| Voltage | 300V |
| Width | 17.1mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1535160000 to view detailed technical specifications.
No datasheet is available for this part.