
Weidmuller 153616 technical specifications.
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| Wire/Cable Gauge | 15AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 153616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.