Weidmuller 1540300000 technical specifications.
| Contact Plating | Silver |
| Packaging | Tape and Reel |
| Series | DFFC |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1540300000 to view detailed technical specifications.
No datasheet is available for this part.