24-position, 1-level terminal block with 5.08mm pitch, straight cable mount orientation, and screw termination. Features a 15A current rating, 300V voltage rating, and copper alloy contacts with tin plating. Housing is black, UL94 V-0 flammability rated, and the component is RoHS compliant. Suitable for wire gauges from 12AWG to 26AWG.
Weidmuller 1554910000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 26.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 122mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Omnimate BLZ |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 14.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1554910000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.