
4-position, 5.08mm pitch, straight, single-level terminal block for cable mounting. Features a 15A maximum current rating and 300V voltage rating. Constructed with a copper alloy contact material and an orange housing, it offers a wide operating temperature range of -50°C to 100°C. This UL94 V-0 flammability rated component supports wire gauges from 12AWG to 26AWG and utilizes screw termination.
Weidmuller 1557560000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLZ |
| Termination | Screw |
| Voltage | 300V |
| Width | 14.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1557560000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
