9-position, 1-level terminal block with straight, cable mount orientation. Features 5.08mm pitch, 15A current rating, and 400V voltage rating. Copper alloy contacts with tin plating ensure reliable connections. Housing is black, UL94 V-0 flammability rated, and made from lead-free materials. Designed for screw termination, supporting wire gauges from 12AWG to 26AWG.
Weidmuller 1558010000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 26.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 46.7mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Omnimate BLZ |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 14.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1558010000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.