9-position, 1-level, straight screw terminal block for cable mounting. Features a 5.08mm pitch, 10A current rating, and 300V voltage rating. Constructed with a copper alloy contact material with tin plating, housed in orange UL94 V-0 flammability rated plastic. Accommodates wire gauges from 12AWG to 26AWG.
Weidmuller 1558060000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 26.9mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 46.7mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLZ |
| Termination | Screw |
| Voltage | 300V |
| Width | 14.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1558060000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.