18-position, single-level terminal block with 5.08mm pitch for cable mounting. Features straight orientation, screw termination, and a 10A current rating with 300V voltage. Constructed with a black copper alloy housing and tin-plated contacts, this component offers a wide operating temperature range of -50°C to 100°C and meets UL94 V-0 flammability standards. Designed for free-hanging applications, it accommodates wire gauges from 12AWG to 26AWG.
Weidmuller 1558910000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 26.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 92.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Width | 14.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1558910000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.