13-position, single-level, straight screw terminal block for cable mounting. Features a 5.08mm pitch and accepts wire gauges from 12AWG to 26AWG. Rated for 300V and 10A, with a UL94 V-0 flammability rating. Copper alloy contacts with tin plating ensure reliable connections. Black housing, 14.3mm width, 67mm length, and 26.9mm height. RoHS compliant and lead-free.
Weidmuller 1560710000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 26.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 67mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLZ |
| Termination | Screw |
| Voltage | 300V |
| Width | 14.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1560710000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.