Weidmuller 1566370000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Rockstar® DSTV-HD |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1566370000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.