
Weidmuller 1568301025 technical specifications.
| Body Material | Polyvinyl |
| Color | White |
| Depth | 3mm |
| Flammability Rating | UL94 V-0 |
| Height | 3mm |
| Length | 4mm |
| Material | PVC, Cadmium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Series | CLI M |
| Size | 4mm |
| Width | 11.3mm |
| Wire/Cable Diameter | 317mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1568301025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.