
Weidmuller 1568990000 technical specifications.
| Approvals | CE |
| Body Material | Polyamide |
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 37mm |
| Material | Polyamide |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | VG |
| Wire/Cable Diameter | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1568990000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.