22-position, 1-row male right-angle board connector with solder termination. Features a 0.197-inch pitch, 8.4mm height, and 12mm width. Rated for 15A current and 300V voltage. Constructed with CuSn contacts and tin plating, housed in UL94 V-0 orange plastic. Approvals include CSA and UR, with RoHS and lead-free compliance.
Weidmuller 1571320000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 8.4mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 110mm |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Levels | 1 |
| Number of Poles | 22 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1571320000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.