9-position, 1-level, right-angle cable mount terminal block with 5mm pitch. Features screw termination, 10A current rating, and 300V voltage rating. Designed for free-hanging applications, it accepts wire gauges from 12AWG to 26AWG. The orange housing is UL94 V-0 flammability rated and lead-free.
Weidmuller 1571420000 technical specifications.
| Color | Orange |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLZ |
| Termination | Screw |
| Voltage | 300V |
| Width | 20mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1571420000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.