Weidmuller 1571730000 technical specifications.
| Color | Orange |
| Lead Free | Lead Free |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLAS |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1571730000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.