Conn Terminal Block M 12 POS 5.08mm Screw RA Cable Mount 10A
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Current | 10A |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 22.2mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Unimate SLAS |
| Termination | Screw |
| Voltage | 300V |
| Width | 17.2mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |