Weidmuller 1571820000 technical specifications.
| Gender | Male |
| Housing Color | Orange |
| Mount | Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1571820000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.