Weidmuller 1572700000 technical specifications.
| Color | Beige |
| Current | 27A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Number of Positions | 4 |
| Package Quantity | 50 |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1572700000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.