Feed-through terminal block, 1-position, 1-circuit, beige thermoplastic housing, screw termination. Rated for 300V and a maximum current of 20A, with a voltage rating of 4kV. Features a 5.1mm terminal width and accommodates wire gauges from 12AWG to 22AWG. Mounts directly to DIN rail, operating between -50°C and 120°C. UL94 V-0 flammability rating, RoHS compliant.
Weidmuller 1577340000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Package/Case | Module |
| Color | Beige |
| Current | 10A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 37mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 49mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 4kV |
| Weight | 3.2g |
| Width | 5.08mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1577340000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.