Weidmuller 157895 technical specifications.
| Gender | Male |
| Max Current Rating | 24A |
| Number of Contacts | 2 |
| Pitch | 5.1mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 157895 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.