Weidmuller 1579060000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 23.5mm |
| Material | Copper |
| Number of Contacts | 16 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | W |
| Voltage Rating | 0uV |
| Width | 123.22mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1579060000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.