9-position, 90-degree through-hole mount terminal block header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 5mm pitch and a 10A current rating, with a maximum voltage rating of 300V. Constructed with CuSn contact material and tin plating, it offers a UL94 V-0 flammability rating and is RoHS compliant. This orange, lead-free component is designed for solder termination and is packaged in boxes of 50.
Weidmuller 1580930000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1580930000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.