Weidmuller 159454 technical specifications.
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 159454 to view detailed technical specifications.
No datasheet is available for this part.