
2-position, 5.08mm pitch straight solder terminal block with a 15A current rating and 300V voltage rating. Features copper contacts with tin plating, a UL94 V-2 flammability rating, and an operating temperature range of -20°C to 100°C. Designed for through-hole mounting, this orange, lead-free terminal block supports wire gauges from 12AWG to 26AWG.
Weidmuller 1594540000 technical specifications.
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 11mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1594540000 to view detailed technical specifications.
No datasheet is available for this part.