2-position, single-level terminal block with straight, solder-style termination. Features a 7.5mm pitch and 15A current rating, supporting wire gauges from 12AWG to 26AWG. Constructed with a copper alloy contact material and tin plating, housed in orange UL94 V-2 rated plastic. Operates within a temperature range of -20°C to 100°C and rated for 300V.
Weidmuller 1594640000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-2 |
| Height | 17mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Screw |
| Voltage | 300V |
| Width | 13.4mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1594640000 to view detailed technical specifications.
No datasheet is available for this part.