Orange, 3-position, 1-row, 1-level terminal block with 5mm pitch. Features copper alloy contacts with tin plating, rated for 15A and 300V. Designed for solder termination with a through-hole mount, accommodating wire gauges from 12AWG to 26AWG. Operates within a temperature range of -20°C to 100°C and boasts a UL94 V-2 flammability rating. This RoHS compliant component is lead-free.
Weidmuller 1595760000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Screw |
| Voltage | 300V |
| Width | 17.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1595760000 to view detailed technical specifications.
No datasheet is available for this part.