7-position, right-angle, cable-mount terminal block with 5mm pitch. Features screw termination, copper alloy contacts with tin plating, and a 19A current rating. Rated for 300V, this black, UL94 V-0 flammability rated component supports wire gauges from 12AWG to 26AWG.
Weidmuller 1596100000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 15.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 35mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLZ |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 20mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1596100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.