Shrouded header, male, 6 positions, 1 row, 5mm pitch, right-angle, through-hole solder termination. Features copper alloy contacts with tin plating, rated for 15A current and 300V voltage. Black housing constructed from UL94 V-0 rated material, operating temperature range of -50°C to 100°C. RoHS compliant and IP20 rated for reliable interconnectivity.
Weidmuller 1596180000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1596180000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.