12-position, 3-row terminal block with 5.08mm pitch, straight orientation, and solder ST thru-hole termination. Features a 15A current rating and 300V voltage rating, accommodating wire gauges from 12AWG to 26AWG. Constructed with copper alloy contacts plated in tin, housed in orange UL94 V-2 rated plastic. Operates within a temperature range of -20°C to 100°C, is lead-free and RoHS compliant.
Weidmuller 1596350000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-2 |
| Height | 45mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 12 |
| Number of Levels | 3 |
| Number of Positions | 12 |
| Number of Positions Per Level | 4 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Screw |
| Voltage | 300V |
| Width | 32mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1596350000 to view detailed technical specifications.
No datasheet is available for this part.