20-position, 2-row terminal block with 5mm pitch, featuring straight, through-hole mounting and solder termination. Rated for 300V and 20A, with a 10A current rating, this component utilizes copper alloy contacts with tin plating and a durable nylon insulator. Operating across a temperature range of -50°C to 100°C, it boasts UL94 V-2 flammability rating and is CSA and UR approved. This RoHS compliant terminal block is supplied in box packaging.
Weidmuller 1596590000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Orange |
| Insulation Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 20 |
| Number of Levels | 2 |
| Number of Poles | 20 |
| Number of Positions Per Level | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1596590000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.