30-position, 2-row terminal block with 5.08mm pitch, straight orientation, and solder ST thru-hole termination. Features copper alloy contacts with tin plating, rated for 300V and 20A. Constructed with orange nylon insulation, offering a flammability rating of UL94 V-2 and operating temperatures from -50°C to 100°C. Suitable for wire gauges from 12AWG to 26AWG, with CSA and UR approvals.
Weidmuller 1596650000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Orange |
| Insulation Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 30 |
| Number of Levels | 2 |
| Number of Poles | 30 |
| Number of Positions Per Level | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1596650000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.