Weidmuller 1596880000 technical specifications.
| Color | Clear |
| Height | 13.8mm |
| Lead Free | Lead Free |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Unimate |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1596880000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.