Seven-position, straight, through-hole terminal block with 7.62mm pitch. Features 10A current rating, 300V voltage rating, and screw termination. Constructed with CuZn contact material plated in brass and tin, and Nylon insulation. Operates within a -50°C to 100°C temperature range. Housing is orange with UL94 V-2 flammability rating. RoHS compliant and lead-free.
Weidmuller 1597070000 technical specifications.
| Approvals | CSA |
| Color | Orange |
| Contact Material | CuZn |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-2 |
| Height | 19.5mm |
| Housing Color | Orange |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 53.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| Pitch | 0.3inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOP1.5GS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 18.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1597070000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.