
8-position, 90-degree through-hole mount flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 3.5mm pitch. Features tin-plated copper alloy contacts, a 10A current rating, and a 300V voltage rating. Operates within a -50°C to 100°C temperature range and boasts UL94 V-0 flammability rating. This RoHS compliant, lead-free component is suitable for demanding applications with CSA and UR approvals.
Weidmuller 1597270000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1597270000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
