16-position, 1-row, 90-degree header for flexible flat cable (FFC) / flexible printed circuit (FPC) with ZIF/LIF termination. Features a 3.5mm pitch, 10A current rating, and 300V voltage rating. Constructed with CuSn contacts plated in tin, housed in orange UL94 V-0 rated material. Operates within a -50°C to 100°C temperature range. Approved by CSA and UR, this lead-free, RoHS-compliant component is suitable for through-hole mounting.
Weidmuller 1597350000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 14.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 56mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1597350000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.