6-position, 1-row female board connector featuring screw terminal termination and a right-angle orientation. Rated for 300V and 10A (17A rating), it utilizes copper alloy contacts and supports wire gauges from 14AWG to 28AWG. Operating temperature range is -50°C to 100°C, with a UL94 V-0 flammability rating and IP20 protection. This lead-free, RoHS compliant component is designed for free-hanging, cable mounting.
Weidmuller 1597400000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 17A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.138inch |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 18.5mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1597400000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.