Weidmuller 1597630000 technical specifications.
| Color | Clear |
| Height | 10.6mm |
| Lead Free | Lead Free |
| Number of Poles | 1 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Omnimate |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1597630000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.