11-position shrouded header with a 5.08mm pitch, designed for board-to-board and mezzanine applications. Features include a 15A current rating, 300V voltage rating, and solder lug termination for panel mounting. Constructed with CuSn contact material and tin plating, housed in UL94 V-0 rated orange plastic. This lead-free, RoHS-compliant component is approved by CSA and UR.
Weidmuller 1599220000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 17.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 76.3mm |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Poles | 11 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLDF |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1599220000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.