14-position shrouded header with 5.08mm pitch, designed for board-to-board and mezzanine applications. Features solder lug termination, a 15A current rating, and a 300V voltage rating. Constructed with CuSn contact material and tin plating, housed in orange UL94 V-0 rated plastic. This lead-free, RoHS compliant component offers panel mount box style and is CSA and UR approved.
Weidmuller 1599250000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 17.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 91.6mm |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLDF |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1599250000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.