16-position shrouded header for board-to-board and mezzanine applications. Features a 5.08mm pitch and solder lug termination for ST cable mounting. Rated for 15A current and 300V voltage, with a UL94 V-0 flammability rating. Contacts are CuSn with tin plating, housed in orange, lead-free, and RoHS-compliant material. Approvals include CSA and UR.
Weidmuller 1599270000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 17.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 102mm |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLDF |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1599270000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.