Straight clamping yoke connector accessory, designed for secure wire termination. Features a steel construction with a clamp mount for robust installation. Accommodates wire/cable diameters up to 3mm. This RoHS compliant component measures 18mm in height, 26mm in length, and 13mm in width. Supplied in bulk packaging with a quantity of 10 units.
Weidmuller 1600480000 technical specifications.
| Height | 18mm |
| Lead Free | Lead Free |
| Length | 26mm |
| Material | Steel |
| Mount | Clamp |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KLBU |
| Width | 13mm |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1600480000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
