
Weidmuller 1600490000 technical specifications.
| Height | 26mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Steel |
| Mount | Clamp |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KLBU |
| Width | 25mm |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1600490000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.