Weidmuller 1600740000 technical specifications.
| Color | White |
| Flammability Rating | UL94 HB |
| Length | 20mm |
| Material | PVC, Polyester |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Series | CLI F |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1600740000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.