Weidmuller 160176 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | N/A |
| Depth | 3.5mm |
| Gender | Female |
| Height | 3.5mm |
| Length | 21.6mm |
| Mount | Cable |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for Weidmuller 160176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.